Part Details for EZ1585IM.TR by Semtech Corporation
Overview of EZ1585IM.TR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ1585IM.TR
EZ1585IM.TR CAD Models
EZ1585IM.TR Part Data Attributes:
|
EZ1585IM.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1585IM.TR
Semtech Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, BIPolar, PSSO3, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 4.6 A | |
Output Voltage1-Max | 5.7 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8.965 mm |
Alternate Parts for EZ1585IM.TR
This table gives cross-reference parts and alternative options found for EZ1585IM.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1585IM.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1585ACT | ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN | onsemi | EZ1585IM.TR vs LT1585ACT |
MC33269T | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, SFM3, TO-220AB, 3 PIN | onsemi | EZ1585IM.TR vs MC33269T |
AP1117SK | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | EZ1585IM.TR vs AP1117SK |
LX8386A-00CP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | EZ1585IM.TR vs LX8386A-00CP |
CS5206-1GT3 | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.4V Dropout, BIPolar, PSFM3 | onsemi | EZ1585IM.TR vs CS5206-1GT3 |
EZ1117CMT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1585IM.TR vs EZ1117CMT |
LMS1587ISX-ADJ | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | EZ1585IM.TR vs LMS1587ISX-ADJ |
AP1117SK-7 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | EZ1585IM.TR vs AP1117SK-7 |
SPX1585U | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSFM3, TO-220, 3 PIN | Sipex Corporation | EZ1585IM.TR vs SPX1585U |
REG1117FA/500 | 1-A, 15-V, linear voltage regulator from -40°C to +125°C 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | EZ1585IM.TR vs REG1117FA/500 |