EZ1585IM.TR vs LX8386A-00CP feature comparison

EZ1585IM.TR Semtech Corporation

Buy Now Datasheet

LX8386A-00CP Microsemi Corporation

Buy Now Datasheet
No
No Yes
Not Recommended Obsolete
SEMTECH CORP MICROSEMI CORP
D2PAK
TO-263, SMSIP3H,.55TB PLASTIC, TO-220, 3 PIN
4
unknown compliant
EAR99
8542.39.00.01
ADJUSTABLE
1.4 V 1.3 V
1.2 V
R-PSSO-G3 R-PSFM-T3
e0 e3
10.16 mm
0.047
0.4%
1 1
1
3 3
125 °C 150 °C
-40 °C
85 °C
-40 °C
4.6 A 1.5 A
5.7 V 8 V
1.3 V 1.2 V
PLASTIC/EPOXY PLASTIC/EPOXY
TO-263 TO-220
SMSIP3H,.55TB
RECTANGULAR RECTANGULAR
SMALL OUTLINE FLANGE MOUNT
TR
Not Qualified Not Qualified
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
5.08 mm
YES NO
BIPOLAR
TIN LEAD MATTE TIN
GULL WING THROUGH-HOLE
2.54 mm
SINGLE SINGLE
8.965 mm
1 2
10 V
1.5 V
1

Compare EZ1585IM.TR with alternatives

Compare LX8386A-00CP with alternatives