SPU08P06P vs FQA7N80C feature comparison

SPU08P06P Siemens

Buy Now Datasheet

FQA7N80C Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G FAIRCHILD SEMICONDUCTOR CORP
Package Description IN-LINE, R-PSIP-T3 TO-3P, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 800 V
Drain Current-Max (ID) 8.8 A 7 A
Drain-source On Resistance-Max 0.3 Ω 1.9 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type P-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code Yes
Part Package Code TO-3P
Pin Count 3
Avalanche Energy Rating (Eas) 580 mJ
JESD-609 Code e3
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 198 W
Pulsed Drain Current-Max (IDM) 28 A
Terminal Finish MATTE TIN
Transistor Application SWITCHING

Compare SPU08P06P with alternatives

Compare FQA7N80C with alternatives