FQA7N80C vs NDB705BEL feature comparison

FQA7N80C Fairchild Semiconductor Corporation

Buy Now Datasheet

NDB705BEL National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-3P
Package Description TO-3P, 3 PIN SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 580 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 800 V 50 V
Drain Current-Max (ID) 7 A 70 A
Drain-source On Resistance-Max 1.9 Ω 0.018 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 198 W
Pulsed Drain Current-Max (IDM) 28 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Case Connection DRAIN
JEDEC-95 Code TO-263AB
Power Dissipation Ambient-Max 150 W

Compare FQA7N80C with alternatives

Compare NDB705BEL with alternatives