SPD16A8871DPLF
vs
SPD16A8871GP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
DIP, 7525
P-DIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
8533.21.00.20
Additional Feature
PRECISION
PRECISION
Construction
Epoxy Molded
Element Power Dissipation
0.1 W
0.1 W
First Element Resistance
8870 Ω
8870 Ω
JESD-609 Code
e3
e0
Lead Length
4 mm
Lead Spacing
2.54 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
8
8
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4 mm
Package Length
19.05 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.35 mm
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
0.8 W
0.8 W
Rated Temperature
70 °C
70 °C
Resistance
8870 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
7525
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
GULL WING
Tolerance
0.5%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
2
Manufacturer Series
SPD16A
Compare SPD16A8871DPLF with alternatives
Compare SPD16A8871GP with alternatives