SPD16A8871GP
vs
SPD16A8871CQLF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
BI TECHNOLOGIES CORP
Package Description
P-DIP
DIP, 7525
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
Additional Feature
PRECISION
Element Power Dissipation
0.1 W
First Element Resistance
8870 Ω
JESD-609 Code
e0
e3
Manufacturer Series
SPD16A
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TUBE
Tube
Rated Power Dissipation (P)
0.8 W
0.1 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
GULL WING
Tolerance
2%
0.25%
Working Voltage
100 V
100 V
Base Number Matches
2
1
Pbfree Code
Yes
Construction
Epoxy Molded
Lead Length
4 mm
Lead Spacing
2.54 mm
Package Height
4 mm
Package Length
19.05 mm
Package Style
DIP
Package Width
6.35 mm
Resistance
8870 Ω
Size Code
7525
Compare SPD16A8871GP with alternatives
Compare SPD16A8871CQLF with alternatives