SPD16A8871GP vs SPD16A8871GQLF feature comparison

SPD16A8871GP TT electronics / BI Technologies

Buy Now Datasheet

SPD16A8871GQLF TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP BI TECHNOLOGIES CORP
Package Description , DIP, 7525
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Additional Feature PRECISION PRECISION
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 8870 Ω 8870 Ω
JESD-609 Code e0 e3
Manufacturer Series SPD16A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TUBE TUBE
Rated Power Dissipation (P) 0.8 W 0.8 W
Rated Temperature 70 °C 70 °C
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C 5 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape GULL WING GULL WING
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 2 1
Construction Epoxy Molded
Lead Length 4 mm
Lead Spacing 2.54 mm
Package Height 4 mm
Package Length 19.05 mm
Package Style SMT
Package Width 6.35 mm
Resistance 8870 Ω
Size Code 7525

Compare SPD16A8871GP with alternatives

Compare SPD16A8871GQLF with alternatives