SPD16A2051JLLF
vs
SPD16A2051GLLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
BI TECHNOLOGIES CORP
Reach Compliance Code
compliant
compliant
Construction
Epoxy Molded
Epoxy Molded
JESD-609 Code
e3
e3
Lead Length
4 mm
4 mm
Lead Spacing
2.54 mm
2.54 mm
Network Type
ISOLATED
ISOLATED
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4 mm
4 mm
Package Length
19.05 mm
19.05 mm
Package Style
DIP
DIP
Package Width
6.35 mm
6.35 mm
Packing Method
Tube
Tube
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
2050 Ω
2050 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
7525
7525
Technology
THIN FILM
THIN FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Tolerance
5%
2%
Working Voltage
100 V
100 V
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
DIP, 7525
ECCN Code
EAR99
Compare SPD16A2051JLLF with alternatives
Compare SPD16A2051GLLF with alternatives