SPD16A2051CSLF
vs
SPD16A2051JS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
BI TECHNOLOGIES CORP
Package Description
DIP, 7525
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Epoxy Molded
JESD-609 Code
e3
e0
Lead Length
4 mm
Lead Spacing
2.54 mm
Network Type
ISOLATED
ISOLATED
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4 mm
Package Length
19.05 mm
Package Style
DIP
Package Width
6.35 mm
Packing Method
Tube
TUBE
Rated Power Dissipation (P)
0.1 W
0.8 W
Resistance
2050 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
7525
Technology
THIN FILM
THIN FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Tolerance
0.25%
5%
Working Voltage
100 V
100 V
Base Number Matches
1
2
HTS Code
8533.21.00.20
Additional Feature
PRECISION
Element Power Dissipation
0.1 W
First Element Resistance
2050 Ω
Manufacturer Series
SPD16A
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
8
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
GULL WING
Compare SPD16A2051CSLF with alternatives
Compare SPD16A2051JS with alternatives