SPD14B1022JSLF
vs
SPD14B1022GSLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
DIP, 7525
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Molded
Molded
JESD-609 Code
e3
e3
Lead Length
4 mm
4 mm
Lead Spacing
2.54 mm
2.54 mm
Network Type
BUSSED
BUSSED
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
4 mm
4 mm
Package Length
19.05 mm
19.05 mm
Package Style
DIP
DIP
Package Width
6.35 mm
6.35 mm
Packing Method
Tube
Tube
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
10200 Ω
10200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
7525
7525
Technology
THIN FILM
THIN FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Tolerance
5%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
2
Compare SPD14B1022JSLF with alternatives
Compare SPD14B1022GSLF with alternatives