SPD14B1022GSLF vs SPD14B1022JL feature comparison

SPD14B1022GSLF TT Electronics Resistors

Buy Now Datasheet

SPD14B1022JL TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
Construction Molded
JESD-609 Code e3 e0
Lead Length 4 mm
Lead Spacing 2.54 mm
Network Type BUSSED
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4 mm
Package Length 19.05 mm
Package Style DIP
Package Width 6.35 mm
Packing Method Tube
Rated Power Dissipation (P) 0.1 W
Resistance 10200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 7525
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Tolerance 2%
Working Voltage 100 V
Base Number Matches 2 2
Pbfree Code No
Package Description ,
ECCN Code EAR99
Manufacturer Series SPD-B

Compare SPD14B1022GSLF with alternatives

Compare SPD14B1022JL with alternatives