Datasheets
SPD14B1022GSLF by:

Array/Network Resistor, Bussed, Thin Film, 0.1W, 10200ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 7525,

Part Details for SPD14B1022GSLF by TT Electronics Resistors

Overview of SPD14B1022GSLF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SPD14B1022GSLF

SPD14B1022GSLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPD14B1022GSLF Part Data Attributes

SPD14B1022GSLF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
SPD14B1022GSLF TT Electronics Resistors Array/Network Resistor, Bussed, Thin Film, 0.1W, 10200ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 7525,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
Construction Molded
JESD-609 Code e3
Lead Length 4 mm
Lead Spacing 2.54 mm
Network Type BUSSED
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4 mm
Package Length 19.05 mm
Package Style DIP
Package Width 6.35 mm
Packing Method Tube
Rated Power Dissipation (P) 0.1 W
Resistance 10200 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 7525
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 2%
Working Voltage 100 V

Alternate Parts for SPD14B1022GSLF

This table gives cross-reference parts and alternative options found for SPD14B1022GSLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD14B1022GSLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SPD14B1022GSLF RES NET,THIN FILM,10.2K OHMS,100WV,2% +/-TOL,-100,100PPM TC,7525 CASE TT electronics / BI Technologies SPD14B1022GSLF vs SPD14B1022GSLF
SPD14B1022GS RES NET,THIN FILM,10.2K OHMS,100WV,2% +/-TOL,-100,100PPM TC,7525 CASE TT electronics / BI Technologies SPD14B1022GSLF vs SPD14B1022GS
SPD14B1022GS Array/Network Resistor, TT Electronics Resistors SPD14B1022GSLF vs SPD14B1022GS
Part Number Description Manufacturer Compare
SPD14B1022FLLF RES NET,THIN FILM,10.2K OHMS,100WV,1% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD14B1022GSLF vs SPD14B1022FLLF
SPD14B1022CL Array/Network Resistor, TT Electronics Resistors SPD14B1022GSLF vs SPD14B1022CL
SPD14B1022FL RES NET,THIN FILM,10.2K OHMS,100WV,1% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD14B1022GSLF vs SPD14B1022FL
SPD14B1022CS Array/Network Resistor, TT Electronics Resistors SPD14B1022GSLF vs SPD14B1022CS
SPD14B1022GS RES NET,THIN FILM,10.2K OHMS,100WV,2% +/-TOL,-100,100PPM TC,7525 CASE TT electronics / BI Technologies SPD14B1022GSLF vs SPD14B1022GS
SPD14B1022JS Array/Network Resistor, TT Electronics Resistors SPD14B1022GSLF vs SPD14B1022JS
SPD14B1022JL RES NET,THIN FILM,10.2K OHMS,100WV,5% +/-TOL,-200,200PPM TC,7525 CASE TT electronics / BI Technologies SPD14B1022GSLF vs SPD14B1022JL
SPD14B1022JSLF RES NET,THIN FILM,10.2K OHMS,100WV,5% +/-TOL,-100,100PPM TC,7525 CASE TT electronics / BI Technologies SPD14B1022GSLF vs SPD14B1022JSLF
SPD14B1022JL Array/Network Resistor, TT Electronics Resistors SPD14B1022GSLF vs SPD14B1022JL
SPD14B1022DS RES NET,THIN FILM,10.2K OHMS,100WV,.5% +/-TOL,-100,100PPM TC,7525 CASE TT electronics / BI Technologies SPD14B1022GSLF vs SPD14B1022DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPD14B1022GSLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPD14B1022GSLF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SPD14B1022GSLF would you like to use for your alert(s)?
  • Please alert me when SPD14B1022GSLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPD14B1022GSLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPD14B1022GSLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPD14B1022GSLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPD14B1022GSLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPD14B1022GSLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: