SPC13831 vs 082-5375-RFX feature comparison

SPC13831 SPC Multicomp

Buy Now Datasheet

082-5375-RFX Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP AMPHENOL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Diameter 0.827 inch 0.827 inch
Body/Shell Style PLUG PLUG
Cable Types RG-213/U RG-58/U
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF N CONNECTOR RF N CONNECTOR
Contact Gender MALE MALE
Contact Style COAX COAX
Insertion Loss 0.06 dB 0.15 dB
Insulation Resistance 5000000000 Ω 5000000000 Ω
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 11 GHz 11 GHz
Operating Temperature-Max 85 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
Polarization Key POLARIZED HOUSING
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
VSWR 1.3 1.3
Base Number Matches 1 1
Factory Lead Time 10 Weeks
Samacsys Manufacturer Amphenol
Additional Feature APPLICABLE CABLES: RG 58; RG 58A; RG 58C; RG 141; RG 303, INSERTION LOSS MAX AT 10 GHZ
Body Depth 1.36 inch
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Coupling Type THREADED
DIN Conformance NO
Dielectric Withstanding Voltage 2500VAC V
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
Panel Mount NO
Reference Standard UL
Shell Finish NICKEL
Shell Material BRASS

Compare SPC13831 with alternatives

Compare 082-5375-RFX with alternatives