Part Details for 082-5375-RFX by Amphenol Corporation
Results Overview of 082-5375-RFX by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
082-5375-RFX Information
082-5375-RFX by Amphenol Corporation is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD95375Q4M | Texas Instruments | 25A Synchronous Buck NexFET™ Power Stage 8-VSON-CLIP -40 to 150 |
Price & Stock for 082-5375-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-5375-RFX
|
Avnet Americas | RF / Coaxial Connector, N Type, Straight Plug, Crimp, 50 ohm, RG58, RG141, RG142, Brass - Bag (Alt: ... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.7686 / $6.6750 | Buy Now |
DISTI #
523-82-5375-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT CRIMP PLUG RG58/141 LMR195 RoHS: Compliant | 1061 |
|
$5.2000 / $8.3000 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$7.1764 / $9.7860 | Buy Now | |
DISTI #
82-5375-RFX
|
TTI | RF Connectors / Coaxial Connectors STRAIGHT CRIMP PLUG RG58/141 LMR195 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 432 In Stock |
|
$4.6800 / $8.2200 | Buy Now |
DISTI #
82-5375-RFX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
082-5375-RFX
|
Avnet Abacus | RF Coaxial Connector N Type Straight Plug Crimp 50 ohm RG58 RG141 RG142 Brass (Alt: 082-5375-RFX) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 85 |
|
RFQ |
Part Details for 082-5375-RFX
082-5375-RFX CAD Models
082-5375-RFX Part Data Attributes
|
082-5375-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
082-5375-RFX
Amphenol Corporation
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT: 10 GHZ | |
Body Depth | 1.36 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for 082-5375-RFX
This table gives cross-reference parts and alternative options found for 082-5375-RFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 082-5375-RFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
172102H243 | Amphenol Corporation | Check for Price | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | 082-5375-RFX vs 172102H243 |
172135 | Amphenol Corporation | Check for Price | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | 082-5375-RFX vs 172135 |