Part Details for SPC13831 by SPC Multicomp
Overview of SPC13831 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC13831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J5030
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Contact Material:-, Contact Plating:-, Frequency Max:11Ghz, Product Range:- Rohs Compliant: Yes |Multicomp Pro SPC13831 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$6.6900 | Buy Now |
DISTI #
1629560
|
element14 Asia-Pacific | RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$8.3577 / $11.4291 | Buy Now |
DISTI #
1629560
|
Farnell | RF/COAXIAL, N PLUG, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 45 |
|
$12.1630 / $17.4616 | Buy Now |
Part Details for SPC13831
SPC13831 CAD Models
SPC13831 Part Data Attributes:
|
SPC13831
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC13831
SPC Multicomp
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-213/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for SPC13831
This table gives cross-reference parts and alternative options found for SPC13831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC13831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172135 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | SPC13831 vs 172135 |
082-5375-RFX | RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | SPC13831 vs 082-5375-RFX |
172102H243 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | SPC13831 vs 172102H243 |
082-5370 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | SPC13831 vs 082-5370 |