SP489ECP-L
vs
DS26C31ME/883
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
compliant
Input Characteristics
DIFFERENTIAL
STANDARD
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
EIA-422; EIA-485
EIA-422
JESD-30 Code
R-PDIP-T16
S-CQCC-N20
JESD-609 Code
e3
Length
20.066 mm
8.89 mm
Number of Functions
4
4
Number of Terminals
16
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
60 ns
Receiver Number of Bits
4
Seated Height-Max
5.334 mm
1.905 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.89 mm
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.000001 A
Moisture Sensitivity Level
1
Out Swing-Min
2 V
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Equivalence Code
LCC20,.35SQ
Screening Level
MIL-STD-883
Technology
CMOS
Transmit Delay-Max
14 ns
Compare SP489ECP-L with alternatives
Compare DS26C31ME/883 with alternatives