SP489ECP-L
vs
LTC489IN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
LINEAR TECHNOLOGY CORP
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
not_compliant
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e3
e0
Length
20.066 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
60 ns
55 ns
Receiver Number of Bits
4
4
Seated Height-Max
5.334 mm
3.937 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Part Package Code
DIP
Pin Count
16
Manufacturer Package Code
N
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Package Equivalence Code
DIP16,.3
Peak Reflow Temperature (Cel)
235
Supply Current-Max
10 mA
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
20
Compare SP489ECP-L with alternatives
Compare LTC489IN with alternatives