SP487EEP-L
vs
LTC487CN#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
LINEAR TECHNOLOGY CORP
Package Description
DIP,
LEAD FREE, PLASTIC, DIP-16
Reach Compliance Code
unknown
compliant
Differential Output
YES
YES
Driver Number of Bits
4
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-422; EIA-485
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e3
e3
Length
20.066 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.334 mm
3.81 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
60 ns
50 ns
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Part Package Code
DIP
Pin Count
16
Manufacturer Package Code
N
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.000002 A
Moisture Sensitivity Level
1
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Package Equivalence Code
DIP16,.3
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare SP487EEP-L with alternatives
Compare LTC487CN#PBF with alternatives