LTC487CN#PBF vs LTC489CSW#TR feature comparison

LTC487CN#PBF Linear Technology

Buy Now Datasheet

LTC489CSW#TR Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP SOIC
Package Description LEAD FREE, PLASTIC, DIP-16 0.300 INCH, PLASTIC, SO-16
Pin Count 16 16
Manufacturer Package Code N SW
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.000002 A
Input Characteristics STANDARD DIFFERENTIAL
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-422; EIA-485 EIA-449; EIA-530; V.35
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Functions 4 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 1.5 V
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 3.81 mm 2.65 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Transmit Delay-Max 50 ns
Width 7.62 mm 7.5 mm
Base Number Matches 2 2
Length 10.3 mm
Output Low Current-Max 0.004 A
Receiver Number of Bits 4
Supply Current-Max 10 mA

Compare LTC487CN#PBF with alternatives

Compare LTC489CSW#TR with alternatives