SP3508EF-L vs LTC2846IG#PBF feature comparison

SP3508EF-L Sipex Corporation

Buy Now Datasheet

LTC2846IG#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIPEX CORP ANALOG DEVICES INC
Package Description LEAD FREE, MS-026BED, LQFP-100 0.209 INCH, PLASTIC, SSOP-36
Reach Compliance Code unknown compliant
Additional Feature CONFIGURABLE INTERFACE STANDARDS
Differential Output YES YES
Driver Number of Bits 8 3
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
JESD-30 Code S-PQFP-G100 R-PDSO-G36
JESD-609 Code e3 e3
Length 14 mm 12.8 mm
Moisture Sensitivity Level 4 1
Number of Functions 8 3
Number of Terminals 100 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP SSOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 250 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 500 ns 300 ns
Receiver Number of Bits 8 3
Seated Height-Max 1.6 mm 2 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Transmit Delay-Max 3000 ns 2500 ns
Width 14 mm 5.3 mm
Base Number Matches 3 2
Pbfree Code No
Pin Count 36
Manufacturer Package Code 05-08-1640 (G36)
Samacsys Manufacturer Analog Devices
Package Equivalence Code SSOP36,.3

Compare LTC2846IG#PBF with alternatives