LTC2846IG#PBF vs MAX3171CAI feature comparison

LTC2846IG#PBF Linear Technology

Buy Now Datasheet

MAX3171CAI Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS LLC
Part Package Code SSOP SSOP
Package Description 0.209 INCH, PLASTIC, SSOP-36 5.30 MM, 0.65 MM PITCH, SSOP-28
Pin Count 36 28
Manufacturer Package Code G
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 3 3
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
JESD-30 Code R-PDSO-G36 R-PDSO-G28
JESD-609 Code e3 e0
Length 12.8 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 36 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 5 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP36,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 300 ns 15000 ns
Receiver Number of Bits 3 3
Seated Height-Max 2 mm 1.99 mm
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Transmit Delay-Max 2500 ns 80 ns
Width 5.3 mm 5.29 mm
Base Number Matches 2 2
Pbfree Code No
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V

Compare LTC2846IG#PBF with alternatives

Compare MAX3171CAI with alternatives