SP3488EP-L
vs
AM26LS31CD-00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
TEXAS INSTRUMENTS INC
Package Description
DIP,
SOP,
Reach Compliance Code
unknown
unknown
Additional Feature
CAN ALSO OPERATE WITH A 5V SUPPLY
Input Characteristics
DIFFERENTIAL
STANDARD
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
EIA-422; EIA-485
EIA-422-A; FED STD 1020
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
Length
20.066 mm
9.9 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
115 ns
Receiver Number of Bits
4
Seated Height-Max
5.334 mm
1.75 mm
Supply Voltage-Max
3.465 V
5.25 V
Supply Voltage-Min
3.135 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
NO
YES
Technology
BICMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Transmit Delay-Max
20 ns
Compare SP3488EP-L with alternatives
Compare AM26LS31CD-00 with alternatives