AM26LS31CD-00
vs
SN75ALS194DE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOP,
SOP, SOP16,.25
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
4
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-422-A; FED STD 1020
V.11; EIA-422-B
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
20 ns
14 ns
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
High Level Input Current-Max
0.00005 A
JESD-609 Code
e4
Moisture Sensitivity Level
1
Out Swing-Min
2 V
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare AM26LS31CD-00 with alternatives
Compare SN75ALS194DE4 with alternatives