SP3488CT-L vs SP488ET feature comparison

SP3488CT-L Sipex Corporation

Buy Now Datasheet

SP488ET Sipex Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description SOP, SOP, SOP16,.4
Reach Compliance Code unknown unknown
kg CO2e/kg 11.7 11.7
Average Weight (mg) 162.05 162.05
CO2e (mg) 1895.985 1895.985
Total Weight 450.77
Category CO2 Kg 11.7 11.7
CO2 5274.008999999999
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Additional Feature CAN ALSO OPERATE WITH A 5V SUPPLY
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.295 mm 10.295 mm
Moisture Sensitivity Level 3 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 250 225
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 115 ns 250 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.649 mm 2.649 mm
Supply Voltage-Max 3.465 V 5.25 V
Supply Voltage-Min 3.135 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Output Characteristics 3-STATE
Output Polarity TRUE
Supply Current-Max 5 mA

Compare SP3488CT-L with alternatives

Compare SP488ET with alternatives