SP488ET vs SP3488ET/TR feature comparison

SP488ET Sipex Corporation

Buy Now Datasheet

SP3488ET/TR Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP SIPEX CORP
Package Description SOP, SOP16,.4 SOP,
Reach Compliance Code unknown unknown
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.295 mm 10.295 mm
Moisture Sensitivity Level 2 2
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 250 ns 115 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.649 mm 2.649 mm
Supply Current-Max 5 mA
Supply Voltage-Max 5.25 V 3.465 V
Supply Voltage-Min 4.75 V 3.135 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Additional Feature CAN ALSO OPERATE WITH A 5V SUPPLY

Compare SP488ET with alternatives

Compare SP3488ET/TR with alternatives