SP3487EP-L
vs
SN75LVDS31PWR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
TEXAS INSTRUMENTS INC
Package Description
DIP,
TSSOP, TSSOP16,.25
Reach Compliance Code
unknown
unknown
Additional Feature
CAN ALSO OPERATE WITH A 5V SUPPLY
Differential Output
YES
YES
Driver Number of Bits
4
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-422; EIA-485
EIA-644; TIA-644
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e3
Length
19.18 mm
5 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP16,.3
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
60 ns
6 ns
Width
7.62 mm
4.4 mm
Base Number Matches
1
1
Part Package Code
TSSOP
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.00002 A
Out Swing-Min
0.247 V
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SP3487EP-L with alternatives
Compare SN75LVDS31PWR with alternatives