SP3220EBCY
vs
ADM231LJRZ-REEL
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
PLASTIC, TSSOP-16
|
LEAD FREE, MS-013AA, SOIC-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
1
|
2
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28
|
EIA-232-E; V.28
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
5 mm
|
10.3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Receiver Number of Bits |
1
|
2
|
Seated Height-Max |
1.1 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
4.4 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
INTERNAL CHARGE PUMP
|
Supply Voltage1-Max |
|
13.2 V
|
Supply Voltage1-Min |
|
7.5 V
|
Supply Voltage1-Nom |
|
12 V
|
Technology |
|
CMOS
|
|
|
|
Compare SP3220EBCY with alternatives
Compare ADM231LJRZ-REEL with alternatives