SP3075ECN-L/TR vs SP3075ECN/TR feature comparison

SP3075ECN-L/TR Sipex Corporation

Buy Now Datasheet

SP3075ECN/TR Exar Corporation

Buy Now Datasheet
Yes No
Obsolete Transferred
SIPEX CORP EXAR CORP
LEAD FREE, MS-012AA, SOIC-8 ,
unknown compliant
YES
1
DIFFERENTIAL SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-422; EIA-485; TIA-485
R-PDSO-G8
e3 e0
4.9 mm
1
1
8
70 °C
PLASTIC/EPOXY
SOP
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
200 ns
1
1.75 mm
3.6 V
3 V
3.3 V
YES
BICMOS
COMMERCIAL
MATTE TIN Tin/Lead (Sn/Pb)
GULL WING
1.27 mm
DUAL
40
800 ns
3.9 mm
1 3
SOIC
8
EAR99
8542.39.00.01

Compare SP3075ECN-L/TR with alternatives

Compare SP3075ECN/TR with alternatives