SP3075ECN/TR vs SP3075EEN-L/TR feature comparison

SP3075ECN/TR Exar Corporation

Buy Now Datasheet

SP3075EEN-L/TR Sipex Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer EXAR CORP SIPEX CORP
Part Package Code SOIC
Package Description , LEAD FREE, MO-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
JESD-609 Code e0 e3
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 3 3
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard EIA-422; EIA-485; TIA-485
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.001 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 200 ns
Receiver Number of Bits 1
Seated Height-Max 1.75 mm
Supply Current-Max 1.5 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 800 ns
Width 3.9 mm

Compare SP3075ECN/TR with alternatives