SP302CT
vs
ISL81387IBZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SIPEX CORP
INTERSIL CORP
Package Description
PLASTIC, SOIC-28
SOP, SOP20,.4
Reach Compliance Code
unknown
compliant
Additional Feature
CONFIGURABLE INTERFACE STANDARDS; LOOP BACK
Differential Output
YES
YES
Driver Number of Bits
2
2
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-D; EIA-422
EIA-232; EIA-422; EIA-485
JESD-30 Code
R-PDSO-G28
R-PDSO-G20
JESD-609 Code
e0
e3
Length
17.9 mm
12.8 mm
Moisture Sensitivity Level
1
3
Number of Functions
2
2
Number of Terminals
28
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
12 V
10 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.0016 A
0.003 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
120 ns
Receiver Number of Bits
2
2
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
7 mA
7 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
10.8 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
2
3
Part Package Code
SOIC, SSOP
Pin Count
20, 20
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2000 ns
Compare SP302CT with alternatives
Compare ISL81387IBZ with alternatives