ISL81387IBZ vs SP306CT feature comparison

ISL81387IBZ Rochester Electronics LLC

Buy Now Datasheet

SP306CT Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIPEX CORP
Part Package Code SOIC
Package Description ROHS COMPLIANT, PLASTIC, MS-013AC, SOIC-20 PLASTIC, SOIC-28
Pin Count 20
Reach Compliance Code unknown unknown
Differential Output YES YES
Driver Number of Bits 2 2
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; EIA-422; EIA-485 EIA-422; EIA-423
JESD-30 Code R-PDSO-G20 R-PDSO-G28
JESD-609 Code e3 e0
Length 12.8 mm 17.9 mm
Moisture Sensitivity Level 3 1
Number of Functions 2 2
Number of Terminals 20 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 225
Receive Delay-Max 120 ns
Receiver Number of Bits 2 2
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 2000 ns
Width 7.5 mm 7.5 mm
Base Number Matches 3 1
Additional Feature CONFIGURABLE INTERFACE STANDARDS; LOOP BACK
Output Characteristics TOTEM-POLE
Output Polarity COMPLEMENTARY
Qualification Status Not Qualified
Supply Current-Max 7 mA
Supply Voltage1-Nom 12 V

Compare ISL81387IBZ with alternatives

Compare SP306CT with alternatives