SP239AER vs MAX239ENG feature comparison

SP239AER Sipex Corporation

Buy Now Datasheet

MAX239ENG Maxim Integrated Products

Buy Now Datasheet
No No
Obsolete Obsolete
SIPEX CORP MAXIM INTEGRATED PRODUCTS INC
DIP, DIP, DIP24,.3
unknown not_compliant
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
NO NO
3 3
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232-D; V.28 EIA-232-E; TIA-232-E; V.28; V.24
R-GDIP-T24 R-PDIP-T24
32.512 mm 30.545 mm
1 1
3 3
24 24
85 °C 85 °C
-40 °C -40 °C
10 V 10 V
0.0032 A 0.0016 A
INVERTED INVERTED
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
DIP24,.3 DIP24,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
5 5
5.715 mm 4.572 mm
1 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
13.2 V
8.5 V
12 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 7.62 mm
1 2
No
DIP
24
EAR99
8542.39.00.01
e0
TOTEM-POLE
10000 ns
TIN LEAD
10000 ns

Compare SP239AER with alternatives

Compare MAX239ENG with alternatives