SP239AER vs MAX209CNG-T feature comparison

SP239AER Sipex Corporation

Buy Now Datasheet

MAX209CNG-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP,
Reach Compliance Code unknown compliant
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-D; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-GDIP-T24 R-PDIP-T24
Length 32.512 mm 30.545 mm
Moisture Sensitivity Level 1
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 5 5
Seated Height-Max 5.715 mm 4.572 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 13.2 V 13.2 V
Supply Voltage1-Min 8.5 V 9 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Output Characteristics TOTEM-POLE
Receive Delay-Max 10000 ns
Terminal Finish TIN LEAD

Compare SP239AER with alternatives

Compare MAX209CNG-T with alternatives