SP211HBCA-L/TR
vs
TRS211CDBG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
TEXAS INSTRUMENTS INC
Package Description
SSOP,
SSOP, SSOP28,.3
Reach Compliance Code
unknown
unknown
Differential Output
NO
NO
Driver Number of Bits
4
4
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; V.34
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e4
Length
10.2 mm
10.2 mm
Moisture Sensitivity Level
2
1
Number of Functions
4
4
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
5
5
Seated Height-Max
1.99 mm
2 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
5.29 mm
5.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SSOP
Pin Count
28
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.0002 A
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Equivalence Code
SSOP28,.3
Supply Current-Max
20 mA
Compare SP211HBCA-L/TR with alternatives
Compare TRS211CDBG4 with alternatives