SP211HBCA-L/TR vs SP211ECT-L/TR feature comparison

SP211HBCA-L/TR Sipex Corporation

Buy Now Datasheet

SP211ECT-L/TR Exar Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP EXAR CORP
Package Description SSOP, SOP, SOP28,.4
Reach Compliance Code unknown compliant
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; V.34 EIA-232; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 17.895 mm
Moisture Sensitivity Level 2 3
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1500 ns
Receiver Number of Bits 5 5
Seated Height-Max 1.99 mm 2.649 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.29 mm 7.5 mm
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code SOIC
Pin Count 28
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature LOW POWER SHUTDOWN AND TRI-STATE ENABLE
High Level Input Current-Max 0.001 A
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Equivalence Code SOP28,.4
Supply Current-Max 6 mA

Compare SP211HBCA-L/TR with alternatives

Compare SP211ECT-L/TR with alternatives