SP207EHCP vs MAX208CDWRE4 feature comparison

SP207EHCP Sipex Corporation

Buy Now Datasheet

MAX208CDWRE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP24,.6 SOP, SOP24,.4
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 5 4
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e0 e4
Length 30.92 mm 15.4 mm
Number of Functions 3 4
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.6 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 500 ns 10000 ns
Receiver Number of Bits 3 4
Seated Height-Max 5.334 mm 2.65 mm
Supply Current-Max 6 mA 20 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
High Level Input Current-Max 0.0002 A
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 10000 ns

Compare SP207EHCP with alternatives

Compare MAX208CDWRE4 with alternatives