SP207EHCP vs MAX207EAG+T feature comparison

SP207EHCP Sipex Corporation

Buy Now Datasheet

MAX207EAG+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, DIP24,.6 SSOP, SSOP24,.3
Reach Compliance Code unknown compliant
Differential Output NO NO
Driver Number of Bits 5 5
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE DRIVER
Interface Standard EIA-232 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDIP-T24 R-PDSO-G24
JESD-609 Code e0 e3
Length 30.92 mm 8.2 mm
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP24,.6 SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 500 ns 10000 ns
Receiver Number of Bits 3 3
Seated Height-Max 5.334 mm 1.99 mm
Supply Current-Max 6 mA 20 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.29 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SSOP
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP
Moisture Sensitivity Level 1
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SP207EHCP with alternatives

Compare MAX207EAG+T with alternatives