SNN4010D vs HUF75637SMD05R feature comparison

SNN4010D Kodenshi Sensing

Buy Now Datasheet

HUF75637SMD05R TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer KODENSHI AUK CORP SEMELAB LTD
Part Package Code TO-252AA TO-276AA
Package Description SMALL OUTLINE, R-PSSO-G2 CHIP CARRIER, R-CBCC-N3
Pin Count 4 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 163 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 45 A 44 A
Drain-source On Resistance-Max 0.03 Ω 0.03 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-276AA
JESD-30 Code R-PSSO-G2 R-CBCC-N3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 180 A 160 A
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Operating Temperature-Max 175 °C
Qualification Status Not Qualified

Compare SNN4010D with alternatives

Compare HUF75637SMD05R with alternatives