SNJ55189AFKR
vs
ADM207ANZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
QCCN,
|
ROHS COMPLIANT, PLASTIC, MO-095AG, DIP-24
|
Pin Count |
20
|
24
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
RESPONSE CONTROL
|
EXTERNAL CHARGE PUMP
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.28
|
EIA-232-E; V.28
|
JESD-30 Code |
S-CQCC-N20
|
R-PDIP-T24
|
Length |
8.89 mm
|
29.59 mm
|
Number of Functions |
4
|
3
|
Number of Terminals |
20
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
TOTEM-POLE
|
TOTEM-POLE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
85 ns
|
5000 ns
|
Receiver Number of Bits |
4
|
3
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
2.03 mm
|
4.57 mm
|
Supply Current-Max |
26 mA
|
9 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8.89 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
N-24-1
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
5
|
JESD-609 Code |
|
e3
|
Out Swing-Min |
|
10 V
|
Output Low Current-Max |
|
0.0016 A
|
Package Equivalence Code |
|
DIP24,.3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transmit Delay-Max |
|
5000 ns
|
|
|
|
Compare SNJ55189AFKR with alternatives
Compare ADM207ANZ with alternatives