SNJ54154W vs S54154Q feature comparison

SNJ54154W Texas Instruments

Buy Now Datasheet

S54154Q Philips Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code DFP
Package Description DFP, FL24,.4 ,
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L TTL/H/L
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDFP-F24 R-CDFP-F24
Length 14.355 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type 4-LINE TO 16-LINE DECODER 4-LINE TO 16-LINE DECODER
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL24,.4 FL24(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 49 mA 49 mA
Propagation Delay (tpd) 36 ns 36 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.29 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 9.085 mm
Base Number Matches 3 1

Compare SNJ54154W with alternatives

Compare S54154Q with alternatives