There are no models available for this part yet.
Overview of S54154Q by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for S54154Q by Philips Semiconductors
Part Data Attributes for S54154Q by Philips Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-CDFP-F24
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
4-LINE TO 16-LINE DECODER
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
49 mA
|
Propagation Delay (tpd)
|
36 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for S54154Q
This table gives cross-reference parts and alternative options found for S54154Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54154Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54154FMQB | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | S54154Q vs 54154FMQB |
N74154F | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP24 | Signetics | S54154Q vs N74154F |
SNJ54154W-10 | TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24 | Texas Instruments | S54154Q vs SNJ54154W-10 |
S54154Q | IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, Decoder/Driver | NXP Semiconductors | S54154Q vs S54154Q |
54154FMQB | IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, CERAMIC, FP-24, Decoder/Driver | National Semiconductor Corporation | S54154Q vs 54154FMQB |
S54154Q | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP24 | Signetics | S54154Q vs S54154Q |
SNJ54154W-00 | IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, Decoder/Driver | Texas Instruments | S54154Q vs SNJ54154W-00 |
5962-9558101QKA | 4-Line To 16-Line Decoders/Demultiplexers 24-CFP -55 to 125 | Texas Instruments | S54154Q vs 5962-9558101QKA |