Datasheets
SNJ54154W by: Texas Instruments

4-Line To 16-Line Decoders/Demultiplexers 24-CFP -55 to 125

Part Details for SNJ54154W by Texas Instruments

Overview of SNJ54154W by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for SNJ54154W

Part # Distributor Description Stock Price Buy
Quest Components   39
  • 1 $21.6476
  • 13 $20.5652
  • 25 $19.4828
$19.4828 / $21.6476 Buy Now

Part Details for SNJ54154W

SNJ54154W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54154W Part Data Attributes

SNJ54154W Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54154W Texas Instruments 4-Line To 16-Line Decoders/Demultiplexers 24-CFP -55 to 125
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, FL24,.4
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family TTL/H/L
Input Conditioning STANDARD
JESD-30 Code R-GDFP-F24
Length 14.355 mm
Load Capacitance (CL) 15 pF
Logic IC Type 4-LINE TO 16-LINE DECODER
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL24,.4
Package Shape RECTANGULAR
Package Style FLATPACK
Power Supply Current-Max (ICC) 49 mA
Propagation Delay (tpd) 36 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.29 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 9.085 mm

Alternate Parts for SNJ54154W

This table gives cross-reference parts and alternative options found for SNJ54154W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54154W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S54154Q TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24 Philips Semiconductors SNJ54154W vs S54154Q
SN54154W-00 TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24 Texas Instruments SNJ54154W vs SN54154W-00
S54154Q Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP24 Signetics SNJ54154W vs S54154Q
5962-9558101QKX Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP24, CERAMIC, FP-24 Lansdale Semiconductor Inc SNJ54154W vs 5962-9558101QKX
SN54154W-10 IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, Decoder/Driver Texas Instruments SNJ54154W vs SN54154W-10
54154FMQB Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP24, CERAMIC, FP-24 Rochester Electronics LLC SNJ54154W vs 54154FMQB
SN54154W TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, CERAMIC, DFP-24 Texas Instruments SNJ54154W vs SN54154W
SNJ54154W-10 TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24 Texas Instruments SNJ54154W vs SNJ54154W-10
Part Number Description Manufacturer Compare
M54HC4514K1 Rad-Hard 4-to-16 Line Decoder Latch STMicroelectronics SNJ54154W vs M54HC4514K1
N74154F Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP24 Signetics SNJ54154W vs N74154F
S54154Q Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP24 Signetics SNJ54154W vs S54154Q
5962R9668103VXX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP24 Intersil Corporation SNJ54154W vs 5962R9668103VXX
SN54154W-10 IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, Decoder/Driver Texas Instruments SNJ54154W vs SN54154W-10
5962R9668104VXX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP24 Intersil Corporation SNJ54154W vs 5962R9668104VXX
SN54154W TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, CERAMIC, DFP-24 Texas Instruments SNJ54154W vs SN54154W
S54154Q TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24 Philips Semiconductors SNJ54154W vs S54154Q
M54HC154K HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24, CERAMIC, DFP-24 STMicroelectronics SNJ54154W vs M54HC154K
SNJ54154W-10 TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP24 Texas Instruments SNJ54154W vs SNJ54154W-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54154W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54154W by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54154W would you like to use for your alert(s)?
  • Please alert me when SNJ54154W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54154W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54154W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54154W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54154W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54154W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: