SNC5497J vs SNJ5497J-00 feature comparison

SNC5497J Rochester Electronics LLC

Buy Now Datasheet

SNJ5497J-00 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14723.76 14723.76
Category CO2 Kg 12.4 12.4
Logic IC Type BINARY COUNTER BINARY COUNTER
Base Number Matches 2 1
Compliance Temperature Grade Military: -55C to +125C
Additional Feature BINARY RATE MULTIPLIER
Count Direction UP
Family TTL/H/L
JESD-30 Code R-GDIP-T16
Length 19.56 mm
Load Capacitance (CL) 15 pF
Load/Preset Input YES
Mode of Operation SYNCHRONOUS
Number of Bits 6
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 120 mA
Propagation Delay (tpd) 30 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 25 MHz

Compare SNC5497J with alternatives

Compare SNJ5497J-00 with alternatives