SNC5497J
vs
SNJ5497J
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DIP-16
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
BINARY RATE MULTIPLIER; ENABLE INPUT AND OUTPUTS; COMPLEMENTARY OUTPUTS
|
Count Direction |
|
UP
|
Family |
|
TTL/H/L
|
JESD-30 Code |
|
R-GDIP-T16
|
JESD-609 Code |
|
e0
|
Length |
|
19.56 mm
|
Load Capacitance (CL) |
|
15 pF
|
Load/Preset Input |
|
NO
|
Max Frequency@Nom-Sup |
|
25000000 Hz
|
Max I(ol) |
|
0.016 A
|
Mode of Operation |
|
SYNCHRONOUS
|
Number of Bits |
|
6
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Packing Method |
|
TUBE
|
Power Supply Current-Max (ICC) |
|
120 mA
|
Prop. Delay@Nom-Sup |
|
39 ns
|
Propagation Delay (tpd) |
|
39 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
Screening Level |
|
MIL-PRF-38535
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
7.62 mm
|
fmax-Min |
|
32 MHz
|
|
|
|
Compare SNC5497J with alternatives
Compare SNJ5497J with alternatives