SN75C3243DBRG4 vs CAY17-104JA feature comparison

SN75C3243DBRG4 Texas Instruments

Buy Now Datasheet

CAY17-104JA Bourns Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC BOURNS INC
Part Package Code SSOP
Package Description SSOP, SSOP28,.3
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8533.21.00.20
Additional Feature ALSO OPERATES AT 5V SUPPLY
Differential Output NO
Driver Number of Bits 3
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 3 1
Number of Terminals 28 10
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 5
Seated Height-Max 2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Technology CMOS METAL GLAZE/THICK FILM
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm
Base Number Matches 1 2
Construction Rectangular
Element Power Dissipation 0.031 W
First Element Resistance 100000 Ω
Mounting Feature SURFACE MOUNT
Network Type BUSSED
Number of Elements 8
Package Height 0.5 mm
Package Length 3.2 mm
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 100000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 100000 Ω
Size Code 1206
Temperature Coefficient 250 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V

Compare SN75C3243DBRG4 with alternatives

Compare CAY17-104JA with alternatives