CAY17-104JA vs MAX3243CDBG4 feature comparison

CAY17-104JA Bourns Inc

Buy Now Datasheet

MAX3243CDBG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8542.39.00.01
Construction Rectangular
Element Power Dissipation 0.031 W
First Element Resistance 100000 Ω
Mounting Feature SURFACE MOUNT
Network Type BUSSED
Number of Elements 8
Number of Functions 1 3
Number of Terminals 10 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Style SMT SMALL OUTLINE, SHRINK PITCH
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 100000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 100000 Ω
Size Code 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM CMOS
Temperature Coefficient 250 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 25 V
Base Number Matches 1 1
Part Package Code SSOP
Package Description GREEN, PLASTIC, SSOP-28
Pin Count 28
Samacsys Manufacturer Texas Instruments
Additional Feature CAN ALSO OPERATE WITH 5V SUPPLY
Differential Output NO
Driver Number of Bits 3
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 1
Out Swing-Min 5 V
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 150 ns
Receiver Number of Bits 5
Seated Height-Max 2 mm
Supply Current-Max 1 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 150 ns
Width 5.3 mm

Compare CAY17-104JA with alternatives

Compare MAX3243CDBG4 with alternatives