SN75C189ADB-00
vs
MAX209EWG-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
SSOP,
SOP, SOP24,.4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RESPONSE CONTROL
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
EIA-232-D
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G14
R-PDSO-G24
Length
6.2 mm
15.4 mm
Number of Functions
1
3
Number of Terminals
14
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
6000 ns
10000 ns
Receiver Number of Bits
4
5
Seated Height-Max
2 mm
2.65 mm
Supply Current-Max
0.7 mA
16 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.5 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
24
Differential Output
NO
Driver Number of Bits
3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Equivalence Code
SOP24,.4
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
9 V
Supply Voltage1-Nom
12 V
Terminal Finish
TIN LEAD
Compare SN75C189ADB-00 with alternatives
Compare MAX209EWG-T with alternatives