MAX209EWG-T
vs
MC1489AN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
PHILIPS COMPONENTS
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
DIP-14
Pin Count
24
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output
NO
Driver Number of Bits
3
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
EIA-232-C
JESD-30 Code
R-PDSO-G24
R-PDIP-T14
JESD-609 Code
e0
Length
15.4 mm
Moisture Sensitivity Level
1
Number of Functions
3
4
Number of Terminals
24
14
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Characteristics
TOTEM-POLE
OPEN-COLLECTOR
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
85 ns
Receiver Number of Bits
5
4
Seated Height-Max
2.65 mm
Supply Current-Max
16 mA
26 mA
Supply Voltage-Max
5.5 V
5.05 V
Supply Voltage-Min
4.5 V
4.95 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
9 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
NO
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
Base Number Matches
1
6
Compare MAX209EWG-T with alternatives
Compare MC1489AN with alternatives