SN75C1167N-00 vs DS8923AM/NOPB feature comparison

SN75C1167N-00 Texas Instruments

Buy Now Datasheet

DS8923AM/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, SOP, SOP16,.25
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TRISTATABLE RECEIVERS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS
Differential Output YES YES
Driver Number of Bits 2 2
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard V.10; V.11; X.26; X.27; EIA-422-A EIA-422; ESDI; ST412; ST506
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Length 19.305 mm 9.9 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 27 ns 20 ns
Receiver Number of Bits 2 2
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max 9 mA 78 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BICMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 12 ns 15 ns
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Rohs Code Yes
High Level Input Current-Max 0.00002 A
JESD-609 Code e3
Moisture Sensitivity Level 1
Out Swing-Min 2.5 V
Output Low Current-Max 0.008 A
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare SN75C1167N-00 with alternatives

Compare DS8923AM/NOPB with alternatives