SN75C1167N-00 vs DS8922MX/NOPB feature comparison

SN75C1167N-00 Texas Instruments

Buy Now Datasheet

DS8922MX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, 0.150 INCH, PLASTIC, SOP-16
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature TRISTATABLE RECEIVERS
Differential Output YES YES
Driver Number of Bits 2 2
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard V.10; V.11; X.26; X.27; EIA-422-A EIA-422; ESDI; ST412; ST506
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Length 19.305 mm 9.9 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 27 ns 22.5 ns
Receiver Number of Bits 2 2
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max 9 mA 78 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BICMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 12 ns 15 ns
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Rohs Code Yes
High Level Input Current-Max 0.00002 A
JESD-609 Code e3
Moisture Sensitivity Level 1
Out Swing-Min 2 V
Output Low Current-Max 0.008 A
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare SN75C1167N-00 with alternatives

Compare DS8922MX/NOPB with alternatives